
S26HL02GTFGBHB050 | |
|---|---|
DigiKey Part Number | 448-S26HL02GTFGBHB050-ND |
Manufacturer | |
Manufacturer Product Number | S26HL02GTFGBHB050 |
Description | IC FLASH 2GBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit HyperBus 133 MHz 24-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface HyperBus |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-FBGA (8x8) |
Technology FLASH - NOR (SLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.201.71600 | kr.104,892.32 |
| Unit Price without VAT: | kr.201.71600 |
|---|---|
| Unit Price with VAT: | kr.252.14500 |

