
CYPD8225-97BZXI | |
|---|---|
DigiKey Part Number | 448-CYPD8225-97BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPD8225-97BZXI |
Description | IC USB MCU 256KB FLASH 97-VFBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ EZ-PD™ CCG8 USB Type C Microcontroller IC FLASH (256kB), ROM (96kB) 97-VFBGA |
Datasheet | Datasheet |
Category | RAM Size 32K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART, USB |
Series | Number of I/O 50 |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB Type C | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0+ | Package / Case 97-VFBGA |
Program Memory Type FLASH (256kB), ROM (96kB) | Supplier Device Package 97-BGA (6x6) |
Controller Series EZ-PD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | kr.25.35140 | kr.24,844.37 |
| Unit Price without VAT: | kr.25.35140 |
|---|---|
| Unit Price with VAT: | kr.31.68925 |


