
CYPD719339BFXSXQLA1 | |
|---|---|
DigiKey Part Number | 448-CYPD719339BFXSXQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CYPD719339BFXSXQLA1 |
Description | USB-C AUTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 39-LGA (6x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 50mA | |
Voltage - Supply | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFLGA | |
Supplier Device Package | 39-LGA (6x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.23.57220 | kr.75,431.04 |
| Unit Price without VAT: | kr.23.57220 |
|---|---|
| Unit Price with VAT: | kr.29.46525 |

