
CYPD717140LQXQTXUMA1 | |
|---|---|
DigiKey Part Number | 448-CYPD717140LQXQTXUMA1-ND |
Manufacturer | |
Manufacturer Product Number | CYPD717140LQXQTXUMA1 |
Description | EZ-PD CCG7SC SINGLE-PORT USB TYP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC PG-VQFN-40-801 |
Datasheet | Datasheet |
EDA/CAD Models | CYPD717140LQXQTXUMA1 Models |
Category | Current - Supply 50mA |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 24V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-UFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package PG-VQFN-40-801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.87000 | kr.25.87 |
| 10 | kr.19.54000 | kr.195.40 |
| 25 | kr.17.96000 | kr.449.00 |
| 100 | kr.16.22030 | kr.1,622.03 |
| 250 | kr.15.39124 | kr.3,847.81 |
| 500 | kr.14.89152 | kr.7,445.76 |
| 1.000 | kr.14.48037 | kr.14,480.37 |
| 2.500 | kr.14.04617 | kr.35,115.43 |
| Unit Price without VAT: | kr.25.87000 |
|---|---|
| Unit Price with VAT: | kr.32.33750 |

