24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3176-24LQXQT

DigiKey Part Number
448-CYPD3176-24LQXQTTR-ND - Tape & Reel (TR)
448-CYPD3176-24LQXQTCT-ND - Cut Tape (CT)
448-CYPD3176-24LQXQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD3176-24LQXQT
Description
CCG3PA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Controller I2C Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CYPD3176-24LQXQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
-
Voltage - Supply
3V ~ 24.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.25000kr.14.25
10kr.10.52600kr.105.26
25kr.9.60280kr.240.07
100kr.8.58750kr.858.75
250kr.8.10276kr.2,025.69
500kr.7.81070kr.3,905.35
1.000kr.7.57017kr.7,570.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.31634kr.18,290.85
5.000kr.7.16337kr.35,816.85
7.500kr.7.08673kr.53,150.47
Manufacturers Standard Package
Unit Price without VAT:kr.14.25000
Unit Price with VAT:kr.17.81250