40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3125-40LQXIT

DigiKey Part Number
448-CYPD3125-40LQXITTR-ND - Tape & Reel (TR)
448-CYPD3125-40LQXITCT-ND - Cut Tape (CT)
448-CYPD3125-40LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD3125-40LQXIT
Description
IC USB TYPE C CONTROL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CYPD3125-40LQXIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (128kB)
Controller Series
-
RAM Size
8K x 8
Interface
I2C, SPI, UART/USART, USB
Number of I/O
20
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-UFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.289
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.19000kr.28.19
10kr.21.39500kr.213.95
25kr.19.69040kr.492.26
100kr.17.81550kr.1,781.55
250kr.16.92224kr.4,230.56
500kr.16.38378kr.8,191.89
1.000kr.15.94066kr.15,940.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.47267kr.38,681.68
Manufacturers Standard Package
Unit Price without VAT:kr.28.19000
Unit Price with VAT:kr.35.23750