ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3123-40LQXIT

DigiKey Part Number
448-CYPD3123-40LQXITTR-ND - Tape & Reel (TR)
448-CYPD3123-40LQXITCT-ND - Cut Tape (CT)
448-CYPD3123-40LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD3123-40LQXIT
Description
CCG3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
8K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART/USART, USB
Series
Number of I/O
16
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 21.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Type C
Package / Case
40-UFQFN Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
40-QFN (6x6)
Program Memory Type
FLASH (128kB)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.80000kr.29.80
10kr.22.61500kr.226.15
25kr.20.82560kr.520.64
100kr.18.85710kr.1,885.71
250kr.17.92596kr.4,481.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.39524kr.40,988.10
Manufacturers Standard Package
Unit Price without VAT:kr.29.80000
Unit Price with VAT:kr.37.25000