
CYPD2703-09FNXIT | |
|---|---|
DigiKey Part Number | 448-CYPD2703-09FNXITTR-ND - Tape & Reel (TR) 448-CYPD2703-09FNXITCT-ND - Cut Tape (CT) 448-CYPD2703-09FNXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD2703-09FNXIT |
Description | IC USB-C CONTROLLER 9CSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EZ-PD™ CMG1 USB Type C Microcontroller IC 9-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | CYPD2703-09FNXIT Models |
Category | Interface I2C, USB |
Manufacturer Infineon Technologies | Voltage - Supply 2.7V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 9-UFBGA, WLCSP |
DigiKey Programmable Not Verified | Supplier Device Package 9-WLCSP (1.38x1.35) |
Applications USB Type C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.99500 | kr.79.95 |
| 25 | kr.7.26560 | kr.181.64 |
| 100 | kr.6.46430 | kr.646.43 |
| 250 | kr.6.08208 | kr.1,520.52 |
| 500 | kr.5.85170 | kr.2,925.85 |
| 1.000 | kr.5.82012 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.42759 | kr.16,282.77 |
| 6.000 | kr.5.31290 | kr.31,877.40 |
| 9.000 | kr.5.25549 | kr.47,299.41 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |


