ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD2122-24LQXIT

DigiKey Part Number
448-CYPD2122-24LQXITTR-ND - Tape & Reel (TR)
448-CYPD2122-24LQXITCT-ND - Cut Tape (CT)
448-CYPD2122-24LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD2122-24LQXIT
Description
IC MCU 32BIT 32KB FLASH 24QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 24-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
4K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART/USART, USB
Series
Number of I/O
14
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Type C
Package / Case
24-UFQFN Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
24-QFN (4x4)
Program Memory Type
FLASH (32KB)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.35000kr.16.35
10kr.12.08900kr.120.89
25kr.11.02280kr.275.57
100kr.9.84770kr.984.77
250kr.9.28732kr.2,321.83
500kr.8.94990kr.4,474.95
1.000kr.8.67202kr.8,672.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.37872kr.20,946.80
5.000kr.8.20197kr.41,009.85
7.500kr.8.11343kr.60,850.72
Manufacturers Standard Package
Unit Price without VAT:kr.16.35000
Unit Price with VAT:kr.20.43750