


CYPD2105-20FNXIT | |
|---|---|
DigiKey Part Number | CYPD2105-20FNXITR-ND - Tape & Reel (TR) CYPD2105-20FNXICT-ND - Cut Tape (CT) CYPD2105-20FNXIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD2105-20FNXIT |
Description | IC MCU 32BIT 32KB FLASH 20WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32KB) 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 9 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.63x2.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.61600 | kr.11,232.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.38000 | kr.12.38 |
| 10 | kr.9.12700 | kr.91.27 |
| 25 | kr.8.30760 | kr.207.69 |
| 100 | kr.7.40980 | kr.740.98 |
| 250 | kr.6.98172 | kr.1,745.43 |
| 500 | kr.6.72374 | kr.3,361.87 |
| 1.000 | kr.6.51128 | kr.6,511.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.29000 | kr.12.29 |
| 10 | kr.9.05600 | kr.90.56 |
| 25 | kr.8.24320 | kr.206.08 |
| 100 | kr.7.35230 | kr.735.23 |
| 250 | kr.6.92760 | kr.1,731.90 |
| 500 | kr.6.67162 | kr.3,335.81 |
| 1.000 | kr.6.46080 | kr.6,460.80 |
| Unit Price without VAT: | kr.12.29000 |
|---|---|
| Unit Price with VAT: | kr.15.36250 |

