


CYPD2103-20FNXIT | |
|---|---|
DigiKey Part Number | 448-CYPD2103-20FNXITTR-ND - Tape & Reel (TR) 448-CYPD2103-20FNXITCT-ND - Cut Tape (CT) 448-CYPD2103-20FNXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD2103-20FNXIT |
Description | IC MCU 32BIT 32KB FLASH 20WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG2 USB Type C Microcontroller IC FLASH (32kB) 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 9 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.63x2.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.7.18700 | kr.71.87 |
| 25 | kr.6.52280 | kr.163.07 |
| 100 | kr.5.79390 | kr.579.39 |
| 250 | kr.5.44664 | kr.1,361.66 |
| 500 | kr.5.23724 | kr.2,618.62 |
| 1.000 | kr.5.06477 | kr.5,064.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.96128 | kr.9,922.56 |
| 4.000 | kr.4.84353 | kr.19,374.12 |
| 6.000 | kr.4.78458 | kr.28,707.48 |
| 10.000 | kr.4.71925 | kr.47,192.50 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |

