
CYBT-343026-01 | |
|---|---|
DigiKey Part Number | 448-CYBT-343026-01TR-ND - Tape & Reel (TR) 448-CYBT-343026-01CT-ND - Cut Tape (CT) 448-CYBT-343026-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBT-343026-01 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CYBT-343026-01 Models |
Category | Sensitivity -96.5dBm |
Mfr | Serial Interfaces I2C, I2S, PCM, SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 512kB Flash |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 26.4mA |
RF Family/Standard Bluetooth | Current - Transmitting 60.3mA |
Protocol | Mounting Type Surface Mount |
Modulation 8DPSK, DQPSK, GFSK | Operating Temperature -30°C ~ 85°C (TA) |
Frequency 2.402GHz ~ 2.48GHz | Package / Case 24-SMD Module |
Data Rate 6Mbps | Base Product Number |
Power - Output 12dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.03000 | kr.55.03 |
| 10 | kr.47.74700 | kr.477.47 |
| 25 | kr.45.20920 | kr.1,130.23 |
| 100 | kr.41.72670 | kr.4,172.67 |
| 250 | kr.39.64200 | kr.9,910.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.38.17010 | kr.19,085.05 |
| 1.000 | kr.36.78411 | kr.36,784.11 |
| 1.500 | kr.36.01103 | kr.54,016.54 |
| Unit Price without VAT: | kr.55.03000 |
|---|---|
| Unit Price with VAT: | kr.68.78750 |









