
CYBLE-013030-00 | |
|---|---|
DigiKey Part Number | 448-CYBLE-013030-00TR-ND - Tape & Reel (TR) 448-CYBLE-013030-00CT-ND - Cut Tape (CT) 448-CYBLE-013030-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBLE-013030-00 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 1.5Mbps | |
Power - Output | 4dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 60kB SRAM | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Receiving | 26mA | |
Current - Transmitting | 22mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | 31-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.83000 | kr.54.83 |
| 10 | kr.47.54900 | kr.475.49 |
| 25 | kr.45.02600 | kr.1,125.65 |
| 100 | kr.41.56060 | kr.4,156.06 |
| 250 | kr.39.48484 | kr.9,871.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.38.01940 | kr.19,009.70 |
| 1.000 | kr.36.63942 | kr.36,639.42 |
| 1.500 | kr.35.86978 | kr.53,804.67 |
| Unit Price without VAT: | kr.54.83000 |
|---|---|
| Unit Price with VAT: | kr.68.53750 |

