
CY9BF567MPMC1-G-JNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF567MPMC1-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF567MPMC1-G-JNE2 |
Description | IC MCU 32BIT 800KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 MB9B560R Microcontroller IC 32-Bit 160MHz 800KB (800K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 160MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART, USB | Package / Case 80-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.58.58160 | kr.52,723.44 |
| Unit Price without VAT: | kr.58.58160 |
|---|---|
| Unit Price with VAT: | kr.73.22700 |

