
CY9BF515NPQC-G-JNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF515NPQC-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF515NPQC-G-JNE2 |
Description | IC MCU 32BIT 416KB FLASH 100PQFP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B510R Microcontroller IC 32-Bit 144MHz 416KB (416K x 8) FLASH 100-PQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 100-PQFP (14x20) |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | Package / Case 100-BQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | kr.28.21685 | kr.18,623.12 |
| Unit Price without VAT: | kr.28.21685 |
|---|---|
| Unit Price with VAT: | kr.35.27106 |

