
CY9AF144MAPMC-GNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF144MAPMC-GNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF144MAPMC-GNE2 |
Description | IC MCU 32BIT 288KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A140NA Microcontroller IC 32-Bit 40MHz 288KB (288K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CSIO, EBI/EMI, I2C, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | kr.39.05440 | kr.46,474.74 |
| Unit Price without VAT: | kr.39.05440 |
|---|---|
| Unit Price with VAT: | kr.48.81800 |

