
CY9BF466RPMC-GNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF466RPMC-GNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF466RPMC-GNE2 |
Description | IC MCU 32BIT 544KB FLASH 120LQFP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 MB9B460R Microcontroller IC 32-Bit 160MHz 544KB (544K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 160MHz | Supplier Device Package 120-LQFP (16x16) |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART | Package / Case 120-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | kr.62.87756 | kr.52,817.15 |
| Unit Price without VAT: | kr.62.87756 |
|---|---|
| Unit Price with VAT: | kr.78.59695 |

