
CY95F633KNPMC-G-UNE2 | |
|---|---|
DigiKey Part Number | CY95F633KNPMC-G-UNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY95F633KNPMC-G-UNE2 |
Description | IC MCU 8BIT 12KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95630H Microcontroller IC 8-Bit 16MHz 12KB (12K x 8) FLASH 32-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8FX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, LINbus, SIO, UART/USART | Package / Case 32-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 29 |

