


CY8C6347FMI-BLD33T | |
|---|---|
DigiKey Part Number | 448-CY8C6347FMI-BLD33TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C6347FMI-BLD33T |
Description | IC MCU 32BIT 1MB FLASH 104WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 104-WLCSP (3.8x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C6347FMI-BLD33T Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tape & Reel (TR) | RAM Size 288K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M4/M0 | Oscillator Type Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz, 150MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, QSPI, SPI, UART/USART, USB | Supplier Device Package 104-WLCSP (3.8x5) |
Peripherals Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 104-UFBGA, WLCSP |
Number of I/O 70 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.48.60807 | kr.82,633.72 |
| Unit Price without VAT: | kr.48.60807 |
|---|---|
| Unit Price with VAT: | kr.60.76009 |

