
CY8C6247BZI-AUD54 | |
|---|---|
DigiKey Part Number | 448-CY8C6247BZI-AUD54-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6247BZI-AUD54 |
Description | IC MCU 32BIT 1MB FLASH 124VFBGA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 288K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b, 16x12b SAR; D/A 2x7b, 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4/M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz, 150MHz | Supplier Device Package 124-VFBGA (9x9) |
Connectivity I2C, LINbus, QSPI, SPI, UART/USART, USB | Package / Case 124-VFBGA |
Peripherals Brown-out Detect/Reset, CapSense, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | kr.59.75323 | kr.155,358.40 |
| Unit Price without VAT: | kr.59.75323 |
|---|---|
| Unit Price with VAT: | kr.74.69154 |

