
CY8C6244AZI-S4D82 | |
|---|---|
DigiKey Part Number | 448-CY8C6244AZI-S4D82-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6244AZI-S4D82 |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C6244AZI-S4D82 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR, 10b Sigma-Delta; D/A 2x7/8b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz, 150MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity FIFO, I2C, LINbus, QSPI, SPI, UART/USART | Package / Case 64-LQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.29.58363 | kr.9,466.76 |
| Unit Price without VAT: | kr.29.58363 |
|---|---|
| Unit Price with VAT: | kr.36.97954 |

