
CY8C4248LQI-BL553T | |
|---|---|
DigiKey Part Number | 448-CY8C4248LQI-BL553TTR-ND - Tape & Reel (TR) 448-CY8C4248LQI-BL553TCT-ND - Cut Tape (CT) 448-CY8C4248LQI-BL553TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4248LQI-BL553T |
Description | IC MCU 32BIT 256KB FLASH 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 56-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA LCD, LVD, POR, PWM, SmartCard, SmartSense, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (7x7) | |
Package / Case | 56-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.44000 | kr.50.44 |
| 10 | kr.39.01000 | kr.390.10 |
| 25 | kr.36.15600 | kr.903.90 |
| 100 | kr.33.02080 | kr.3,302.08 |
| 250 | kr.31.52656 | kr.7,881.64 |
| 500 | kr.30.62576 | kr.15,312.88 |
| 1.000 | kr.29.88440 | kr.29,884.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.29.27433 | kr.58,548.66 |
| Unit Price without VAT: | kr.50.44000 |
|---|---|
| Unit Price with VAT: | kr.63.05000 |


