


CY8C4248AZI-L485 | |
|---|---|
DigiKey Part Number | 448-CY8C4248AZI-L485-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4248AZI-L485 |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4248AZI-L485 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.29000 | kr.82.29 |
| 10 | kr.64.68700 | kr.646.87 |
| 25 | kr.60.28560 | kr.1,507.14 |
| 160 | kr.54.18875 | kr.8,670.20 |
| 320 | kr.52.61288 | kr.16,836.12 |
| 640 | kr.51.31577 | kr.32,842.09 |
| 1.120 | kr.50.43804 | kr.56,490.60 |
| Unit Price without VAT: | kr.82.29000 |
|---|---|
| Unit Price with VAT: | kr.102.86250 |

