CY8C4127LQSS445XQSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4128LQI-BL563T

DigiKey Part Number
448-CY8C4128LQI-BL563TTR-ND - Tape & Reel (TR)
448-CY8C4128LQI-BL563TCT-ND - Cut Tape (CT)
448-CY8C4128LQI-BL563TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4128LQI-BL563T
Description
IC RF TXRX+MCU BLE 56QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
8Mbps
Power - Output
3dBm
Sensitivity
-92dBm
Memory Size
256kB Flash, 8kB ROM, 32kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
36
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
16.4mA ~ 18.7mA
Current - Transmitting
16.5mA ~ 20mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-UFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.18000kr.38.18
10kr.33.07600kr.330.76
25kr.31.29280kr.782.32
100kr.28.84570kr.2,884.57
250kr.27.37948kr.6,844.87
500kr.26.34438kr.13,172.19
1.000kr.25.36927kr.25,369.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.24.45099kr.48,901.98
Manufacturers Standard Package
Unit Price without VAT:kr.38.18000
Unit Price with VAT:kr.47.72500