
CY8C4126AZI-S423T | |
|---|---|
DigiKey Part Number | 448-CY8C4126AZI-S423TTR-ND - Tape & Reel (TR) 448-CY8C4126AZI-S423TCT-ND - Cut Tape (CT) 448-CY8C4126AZI-S423TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4126AZI-S423T |
Description | IC MCU 32BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.71000 | kr.23.71 |
| 10 | kr.17.87900 | kr.178.79 |
| 25 | kr.16.41560 | kr.410.39 |
| 100 | kr.14.80580 | kr.1,480.58 |
| 250 | kr.14.03752 | kr.3,509.38 |
| 500 | kr.13.77428 | kr.6,887.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.00275 | kr.19,504.12 |
| 3.000 | kr.12.72294 | kr.38,168.82 |
| 4.500 | kr.12.58276 | kr.56,622.42 |
| Unit Price without VAT: | kr.23.71000 |
|---|---|
| Unit Price with VAT: | kr.29.63750 |

