
CY8C4126AXQ-S433 | |
|---|---|
DigiKey Part Number | 448-CY8C4126AXQ-S433-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4126AXQ-S433 |
Description | IC MCU 32BIT 64KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7/8b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 44-LQFP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.51000 | kr.35.51 |
| 10 | kr.26.97300 | kr.269.73 |
| 25 | kr.24.83760 | kr.620.94 |
| 160 | kr.21.87813 | kr.3,500.50 |
| 320 | kr.21.11294 | kr.6,756.14 |
| 640 | kr.20.48286 | kr.13,109.03 |
| 1.120 | kr.20.05649 | kr.22,463.27 |
| 2.560 | kr.19.53753 | kr.50,016.08 |
| Unit Price without VAT: | kr.35.51000 |
|---|---|
| Unit Price with VAT: | kr.44.38750 |

