CY2544QC011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4045LQI-S411T

DigiKey Part Number
448-CY8C4045LQI-S411TTR-ND - Tape & Reel (TR)
448-CY8C4045LQI-S411TCT-ND - Cut Tape (CT)
448-CY8C4045LQI-S411TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4045LQI-S411T
Description
IC MCU 32BIT 32KB FLASH 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.67000kr.19.67
10kr.14.73800kr.147.38
25kr.13.49840kr.337.46
100kr.12.14020kr.1,214.02
250kr.11.49184kr.2,872.96
500kr.11.10122kr.5,550.61
1.000kr.10.77976kr.10,779.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.44030kr.26,100.75
5.000kr.10.23572kr.51,178.60
Manufacturers Standard Package
Unit Price without VAT:kr.19.67000
Unit Price with VAT:kr.24.58750