AIMZHN120R060M1TXKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 200
Unit Price: kr.72.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 17
Unit Price: kr.93.58000
Datasheet
N-Channel 1200 V 38A (Tc) 197W (Tc) Through Hole PG-TO247-4-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMZHN120R060M1TXKSA1

DigiKey Part Number
448-AIMZHN120R060M1TXKSA1-ND
Manufacturer
Manufacturer Product Number
AIMZHN120R060M1TXKSA1
Description
SIC_DISCRETE
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 38A (Tc) 197W (Tc) Through Hole PG-TO247-4-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 20 V
Mfr
Vgs (Max)
+23V, -5V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 800 V
Part Status
Active
Power Dissipation (Max)
197W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
1200 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Through Hole
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Supplier Device Package
PG-TO247-4-14
Rds On (Max) @ Id, Vgs
75mOhm @ 13A, 20V
Package / Case
Vgs(th) (Max) @ Id
5.1V @ 4.3mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIMZH120R060M1TXKSA1Infineon Technologies200448-AIMZH120R060M1TXKSA1-NDkr.72.15000Parametric Equivalent
DMWSH120H90SM4QDiodes Incorporated1731-DMWSH120H90SM4Q-NDkr.93.58000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
240kr.39.45858kr.9,470.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.45858
Unit Price with VAT:kr.49.32323