
CY8C4025AZI-S413T | |
|---|---|
DigiKey Part Number | 448-CY8C4025AZI-S413TTR-ND - Tape & Reel (TR) 448-CY8C4025AZI-S413TCT-ND - Cut Tape (CT) 448-CY8C4025AZI-S413TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4025AZI-S413T |
Description | IC MCU 32BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.49000 | kr.21.49 |
| 10 | kr.16.12300 | kr.161.23 |
| 25 | kr.14.78480 | kr.369.62 |
| 100 | kr.13.31080 | kr.1,331.08 |
| 250 | kr.12.60796 | kr.3,151.99 |
| 500 | kr.12.31926 | kr.6,159.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.66141 | kr.17,492.12 |
| 3.000 | kr.11.40545 | kr.34,216.35 |
| 4.500 | kr.11.27727 | kr.50,747.71 |
| Unit Price without VAT: | kr.21.49000 |
|---|---|
| Unit Price with VAT: | kr.26.86250 |

