8051 PSOC™ 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 PSOC™ 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
68-QFN

CY8C3866LTI-030

DigiKey Part Number
448-CY8C3866LTI-030-ND
Manufacturer
Manufacturer Product Number
CY8C3866LTI-030
Description
IC MCU 8BIT 64KB FLASH 68QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8051 PSOC™ 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY8C3866LTI-030 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x20b; D/A 4x8b
Core Processor
8051
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
67MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART, USB
Supplier Device Package
68-QFN (8x8)
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Package / Case
68-VFQFN Exposed Pad
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.141.95000kr.141.95
10kr.113.54300kr.1,135.43
25kr.106.44880kr.2,661.22
100kr.98.65230kr.9,865.23
260kr.94.79812kr.24,647.51
520kr.92.58313kr.48,143.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.141.95000
Unit Price with VAT:kr.177.43750