


CY8C3246LTI-149 | |
|---|---|
DigiKey Part Number | 448-CY8C3246LTI-149-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3246LTI-149 |
Description | IC MCU 8BIT 64KB FLASH 68QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3246LTI-149 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 1x8b |
Core Processor 8051 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 68-QFN (8x8) |
Peripherals CapSense, DMA, LCD, POR, PWM, WDT | Package / Case 68-VFQFN Exposed Pad |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.07000 | kr.98.07 |
| 10 | kr.77.10600 | kr.771.06 |
| 25 | kr.71.86120 | kr.1,796.53 |
| 100 | kr.66.09800 | kr.6,609.80 |
| 260 | kr.63.24796 | kr.16,444.47 |
| 520 | kr.61.61021 | kr.32,037.31 |
| 1.040 | kr.60.26244 | kr.62,672.94 |
| Unit Price without VAT: | kr.98.07000 |
|---|---|
| Unit Price with VAT: | kr.122.58750 |



