


CY8C3245AXI-166 | |
|---|---|
DigiKey Part Number | 448-CY8C3245AXI-166-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3245AXI-166 |
Description | IC MCU 8BIT 32KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3245AXI-166 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.90000 | kr.71.90 |
| 10 | kr.56.23600 | kr.562.36 |
| 90 | kr.48.30300 | kr.4,347.27 |
| 180 | kr.46.65817 | kr.8,398.47 |
| 270 | kr.45.83467 | kr.12,375.36 |
| 540 | kr.44.62691 | kr.24,098.53 |
| 1.080 | kr.43.63281 | kr.47,123.43 |
| Unit Price without VAT: | kr.71.90000 |
|---|---|
| Unit Price with VAT: | kr.89.87500 |



