CY8C3244AXA-153 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 392
Unit Price: kr.60.93000
Datasheet
8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 100-TQFP (14x14)
100-LQFP

CY8C3244AXA-153

DigiKey Part Number
CY8C3244AXA-153-ND
Manufacturer
Manufacturer Product Number
CY8C3244AXA-153
Description
IC MCU 8BIT 16KB FLASH 100TQFP
Customer Reference
Detailed Description
8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 1x8b
Core Processor
8051
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
100-TQFP (14x14)
Peripherals
CapSense, DMA, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
62
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY8C3244AXI-153Infineon Technologies392448-CY8C3244AXI-153-NDkr.60.93000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes