M8C PSOC™1 CY8C29xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8C PSOC™1 CY8C29xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 100-TQFP (14x14)
100-LQFP

CY8C29866-24AXI

DigiKey Part Number
448-CY8C29866-24AXI-ND
Manufacturer
Manufacturer Product Number
CY8C29866-24AXI
Description
IC MCU 8BIT 32KB FLASH 100TQFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C29xxx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
CY8C29866-24AXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Part Status
Active
Data Converters
A/D 12x14b; D/A 4x9b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
100-TQFP (14x14)
Connectivity
I2C, SPI, UART/USART
Package / Case
100-LQFP
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
64
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 902
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.110.76000kr.110.76
10kr.87.91000kr.879.10
90kr.76.31667kr.6,868.50
180kr.73.91383kr.13,304.49
270kr.72.71019kr.19,631.75
540kr.70.94530kr.38,310.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.110.76000
Unit Price with VAT:kr.138.45000