


CY8C28645-24LTXI | |
|---|---|
DigiKey Part Number | CY8C28645-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C28645-24LTXI |
Description | IC MCU 8BIT 16KB FLASH 48QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C28xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C28645-24LTXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Active | Data Converters A/D 4x14b; D/A 4x9b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.41000 | kr.86.41 |
| 10 | kr.68.02800 | kr.680.28 |
| 25 | kr.63.43280 | kr.1,585.82 |
| 100 | kr.58.38380 | kr.5,838.38 |
| 260 | kr.55.88638 | kr.14,530.46 |
| 520 | kr.54.45121 | kr.28,314.63 |
| 1.040 | kr.53.27027 | kr.55,401.08 |
| Unit Price without VAT: | kr.86.41000 |
|---|---|
| Unit Price with VAT: | kr.108.01250 |


