28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C24533-24PVXIT

DigiKey Part Number
448-CY8C24533-24PVXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C24533-24PVXIT
Description
IC MCU 8BIT 8KB FLASH 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C24533-24PVXIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Data Converters
A/D - 14bit; D/A - 8bit
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.38342kr.14,383.42
Manufacturers Standard Package
Unit Price without VAT:kr.14.38342
Unit Price with VAT:kr.17.97928