M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C24223A-24SXIT

DigiKey Part Number
CY8C24223A-24SXIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C24223A-24SXIT
Description
IC MCU 8BIT 4KB FLASH 20SOIC
Customer Reference
Detailed Description
M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY8C24223A-24SXIT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Part Status
Obsolete
Data Converters
A/D 8x14b; D/A 2x9b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
20-SOIC
Connectivity
I2C, SPI, UART/USART
Package / Case
20-SOIC (0.295", 7.50mm Width)
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types