


CY8C24223A-24PXI | |
|---|---|
DigiKey Part Number | 448-CY8C24223A-24PXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C24223A-24PXI |
Description | IC MCU 8BIT 4KB FLASH 20DIP |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C24223A-24PXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 8x14b; D/A 2x9b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 24MHz | Supplier Device Package 20-DIP |
Connectivity I2C, SPI, UART/USART | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 16 |



