
CY8C21534-24PVXIT | |
|---|---|
DigiKey Part Number | 448-CY8C21534-24PVXITTR-ND - Tape & Reel (TR) 448-CY8C21534-24PVXITCT-ND - Cut Tape (CT) 448-CY8C21534-24PVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C21534-24PVXIT |
Description | IC MCU 8BIT 8KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C21534-24PVXIT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.25V |
Part Status Active | Data Converters A/D 28x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.46000 | kr.41.46 |
| 10 | kr.31.83300 | kr.318.33 |
| 25 | kr.29.43040 | kr.735.76 |
| 100 | kr.26.78650 | kr.2,678.65 |
| 250 | kr.25.60852 | kr.6,402.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.14145 | kr.24,141.45 |
| 2.000 | kr.23.62696 | kr.47,253.92 |
| Unit Price without VAT: | kr.41.46000 |
|---|---|
| Unit Price with VAT: | kr.51.82500 |


