
CY8C20546-24PVXIT | |
|---|---|
DigiKey Part Number | CY8C20546-24PVXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20546-24PVXIT |
Description | IC MCU 16K FLASH 2K SRAM 48SSOP |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16kB) 48-BSSOP (0.295", 7.50mm Width) |
EDA/CAD Models | CY8C20546-24PVXIT Models |
Category | RAM Size 2K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI |
Series | Number of I/O 36 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Capacitive Sensing | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Core Processor M8C | Supplier Device Package 48-SSOP |
Program Memory Type FLASH (16kB) | Base Product Number |
Controller Series CY8C20xx6 |

