
CY8C20336AN-24LQXIT | |
|---|---|
DigiKey Part Number | CY8C20336AN-24LQXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20336AN-24LQXIT |
Description | IC CAPSENCE 8K FLASH 24QFN |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Controller Series CY8C20xx6A |
Manufacturer Infineon Technologies | RAM Size 1K x 8 |
Series | Interface I2C, SPI |
Packaging Tape & Reel (TR) | Number of I/O 20 |
Part Status Obsolete | Voltage - Supply 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Applications Capacitive Sensing | Mounting Type Surface Mount |
Core Processor M8C | Package / Case 24-UFQFN Exposed Pad |
Program Memory Type FLASH (8kB) | Supplier Device Package 24-QFN (4x4) |

