M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16kB) 16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16kB) 16-UFQFN
16-QFN

CY8C20246A-24LKXI

DigiKey Part Number
CY8C20246A-24LKXI-ND
Manufacturer
Manufacturer Product Number
CY8C20246A-24LKXI
Description
MCU 16K FLASH 2K SRAM 16QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16kB) 16-UFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RAM Size
2K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI
Series
Number of I/O
13
Packaging
Tray
Voltage - Supply
1.71V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Capacitive Sensing
Package / Case
16-UFQFN
Core Processor
M8C
Supplier Device Package
16-QFN (3x3)
Program Memory Type
FLASH (16kB)
Base Product Number
Controller Series
CY8C20xx6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2.450kr.24.79954kr.60,758.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.79954
Unit Price with VAT:kr.30.99943