
CY7C68015A-56LFXC | |
---|---|
DigiKey Part Number | 448-CY7C68015A-56LFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68015A-56LFXC |
Description | IC MCU USB PERIPH HI SPD 56VQFN |
Customer Reference | |
Detailed Description | 8051 EZ-USB FX2LP™ USB Microcontroller Microcontroller IC ROMless 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68015A-56LFXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | 8051 | |
Program Memory Type | ROMless | |
Controller Series | CY7C680xx | |
RAM Size | 16K x 8 | |
Interface | I2C, USB, USART | |
Number of I/O | 26 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |