
CY7C65634-48AXCT | |
|---|---|
DigiKey Part Number | 448-CY7C65634-48AXCTTR-ND - Tape & Reel (TR) 448-CY7C65634-48AXCT-ND - Cut Tape (CT) 448-CY7C65634-48AXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65634-48AXCT |
Description | IC CONTROLLER USB 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65634-48AXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.99000 | kr.21.99 |
| 10 | kr.16.51900 | kr.165.19 |
| 25 | kr.15.15680 | kr.378.92 |
| 100 | kr.13.65730 | kr.1,365.73 |
| 250 | kr.12.94256 | kr.3,235.64 |
| 500 | kr.12.51176 | kr.6,255.88 |
| 1.000 | kr.12.15701 | kr.12,157.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.86509 | kr.23,730.18 |
| 4.000 | kr.11.62486 | kr.46,499.44 |
| Unit Price without VAT: | kr.21.99000 |
|---|---|
| Unit Price with VAT: | kr.27.48750 |

