CY2544QC011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65223-24LTXI

DigiKey Part Number
448-CY7C65223-24LTXI-ND
Manufacturer
Manufacturer Product Number
CY7C65223-24LTXI
Description
USB FULL-SPEED PERIPHERALS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Bridge USB 2.0 GPIO, UART Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CY7C65223-24LTXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge
Interface
GPIO, UART
Standards
USB 2.0
Voltage - Supply
1.71V ~ 1.89V, 3.15V ~ 3.45V, 4.35V ~ 5.25V, 2V ~ 5.5V
Current - Supply
20mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.054
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.80000kr.19.80
10kr.14.84800kr.148.48
25kr.13.60680kr.340.17
100kr.12.23820kr.1,223.82
490kr.11.20259kr.5,489.27
980kr.10.87713kr.10,659.59
1.470kr.10.71406kr.15,749.67
2.940kr.10.47498kr.30,796.44
5.390kr.10.30083kr.55,521.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.80000
Unit Price with VAT:kr.24.75000