CY7C65213-32LTXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY7C65213-32LTXI

CY7C65213-32LTXIT

DigiKey Part Number
448-CY7C65213-32LTXITTR-ND - Tape & Reel (TR)
448-CY7C65213-32LTXITCT-ND - Cut Tape (CT)
448-CY7C65213-32LTXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY7C65213-32LTXIT
Description
IC USB TO UART BRIDGE 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
1.71V ~ 5.5V
Current - Supply
20mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.35000kr.19.35
10kr.14.50600kr.145.06
25kr.13.28440kr.332.11
100kr.11.94410kr.1,194.41
250kr.11.30452kr.2,826.13
500kr.10.91934kr.5,459.67
1.000kr.10.60206kr.10,602.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.26724kr.25,668.10
5.000kr.10.06546kr.50,327.30
Manufacturers Standard Package
Unit Price without VAT:kr.19.35000
Unit Price with VAT:kr.24.18750