M8C enCoRe™ V USB Microcontroller Microcontroller IC FLASH (32kB) 16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C64316-16LKXCT

DigiKey Part Number
448-CY7C64316-16LKXCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C64316-16LKXCT
Description
IC MCU USB ENCORE CONTROL 16QFN
Customer Reference
Detailed Description
M8C enCoRe™ V USB Microcontroller Microcontroller IC FLASH (32kB) 16-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
CY7C64316-16LKXCT Models
Product Attributes
Filter Similar Products
Category
RAM Size
2K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, USB
Series
Number of I/O
11
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Microcontroller
Package / Case
16-UFQFN
Core Processor
M8C
Supplier Device Package
16-QFN (3x3)
Program Memory Type
FLASH (32kB)
Base Product Number
Controller Series
CY7C643xx
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types