
CY7C64215-28PVXC | |
|---|---|
DigiKey Part Number | 448-CY7C64215-28PVXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C64215-28PVXC |
Description | IC CTLR USB FS 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | M8C enCoRe™ III USB Microcontroller Microcontroller IC FLASH (16kB) 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C64215-28PVXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Applications | USB Microcontroller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16kB) | |
Controller Series | CY7C642xx | |
RAM Size | 1K x 8 | |
Interface | I2C, USB | |
Number of I/O | 22 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.45000 | kr.24.45 |
| 10 | kr.18.57300 | kr.185.73 |
| 47 | kr.16.28596 | kr.765.44 |
| 141 | kr.15.16844 | kr.2,138.75 |
| 282 | kr.14.62128 | kr.4,123.20 |
| 517 | kr.14.56006 | kr.7,527.55 |
| Unit Price without VAT: | kr.24.45000 |
|---|---|
| Unit Price with VAT: | kr.30.56250 |


