


| CY7C2663KV18-450BZI | |
|---|---|
| DigiKey Part Number | CY7C2663KV18-450BZI-ND | 
| Manufacturer | |
| Manufacturer Product Number | CY7C2663KV18-450BZI | 
| Description | IC SRAM 144MBIT PAR 165FBGA | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | SRAM - Synchronous, QDR II+ Memory IC 144Mbit Parallel 450 MHz 165-FBGA (15x17) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SRAM - Synchronous, QDR II+ | |
| Memory Size | ||
| Memory Organization | 8M x 18 | |
| Memory Interface | Parallel | |
| Clock Frequency | 450 MHz | |
| Write Cycle Time - Word, Page | - | |
| Voltage - Supply | 1.7V ~ 1.9V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 165-FBGA (15x17) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2,857.02000 | kr.2,857.02 | 
| 10 | kr.2,626.21400 | kr.26,262.14 | 
| 25 | kr.2,538.06080 | kr.63,451.52 | 
| Unit Price without VAT: | kr.2,857.02000 | 
|---|---|
| Unit Price with VAT: | kr.3,571.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark