SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 165-FBGA (15x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 165-FBGA (15x17)
165-FBGA

CY7C1470V25-200BZI

DigiKey Part Number
CY7C1470V25-200BZI-ND
Manufacturer
Manufacturer Product Number
CY7C1470V25-200BZI
Description
IC SRAM 72MBIT PARALLEL 165FBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 165-FBGA (15x17)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1470V25-200BZI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
2M x 36
Mfr
Memory Interface
Parallel
Series
Clock Frequency
200 MHz
Packaging
Tray
Access Time
3 ns
Part Status
Active
Voltage - Supply
2.375V ~ 2.625V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
165-FBGA (15x17)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,988.79000kr.1,988.79
10kr.1,829.74300kr.18,297.43
25kr.1,768.58880kr.44,214.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,988.79000
Unit Price with VAT:kr.2,485.98750